PULS Redundancy module, for use with Power Supplies

RS Stock No.: 136-9954Brand: PULSManufacturers Part No.: PIRD20.241Distrelec Article No.: 30109855
brand-logo
View all in Power Supply Accessories

Technical documents

Specifications

Brand

PULS

Accessory Type

Dual Input Redundancy Module

For Use With

Power Supplies

Terminal Type

Screw

Protection Features

Input Transient Protection, Output Transient Protection, Reverse Input Polarity Protection, Surge Protection

Standards Met

EN 55011, EN 55022, EN 61000-6-1, EN 61000-6-2, IEC/CISPR 16-1-2, IEC/CISPR 16-2-1, UL 508, UL 60950-1

Input Current Range

0 → 10 (<+55 °C) A, 0 → 6.25 (<+70 °C) A

Mounting Style

DIN Rail Mount

Supply Voltage

12 → 24V dc

Rated Input Voltage

12 → 28 (Input 1) V dc, 9 → 35 (Input 2) V dc

Country of Origin

China

Product details

PIANO Series Diode Redundancy Module

The PIRD20.241 is a redundancy module, which can be used to build 1+1 and N+1 redundant systems. It is equipped with two input channels, which can be connected to power supplies with up to 10A output current and two outputs, which can carry nominal currents up to 20A. The module is suitable for power supplies with constant current overload behaviour and any kind of “hiccup” overload behaviour.
The PIRD20.241 is the perfect solution to use in a redundant system, if the power supply itself is equipped with a DC-OK signal.

Features and Benefits

• Cost effective
• Dual input and output
• Two diodes (common cathode)
• DC 12-28 V ±25% wide range input
• Full power between -40°C and +55°C
• Large screw terminals

Product Application Information

Ideal for use in redundant systems and for separating sensitive loads from non-sensitive loads.

Approvals

UL 508 Listed USA and Canada, UL 60950-1 USA and Canada, EU Declaration of Conformity, EAC

Stock information temporarily unavailable.

P.O.A.

PULS Redundancy module, for use with Power Supplies

P.O.A.

PULS Redundancy module, for use with Power Supplies
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PULS

Accessory Type

Dual Input Redundancy Module

For Use With

Power Supplies

Terminal Type

Screw

Protection Features

Input Transient Protection, Output Transient Protection, Reverse Input Polarity Protection, Surge Protection

Standards Met

EN 55011, EN 55022, EN 61000-6-1, EN 61000-6-2, IEC/CISPR 16-1-2, IEC/CISPR 16-2-1, UL 508, UL 60950-1

Input Current Range

0 → 10 (<+55 °C) A, 0 → 6.25 (<+70 °C) A

Mounting Style

DIN Rail Mount

Supply Voltage

12 → 24V dc

Rated Input Voltage

12 → 28 (Input 1) V dc, 9 → 35 (Input 2) V dc

Country of Origin

China

Product details

PIANO Series Diode Redundancy Module

The PIRD20.241 is a redundancy module, which can be used to build 1+1 and N+1 redundant systems. It is equipped with two input channels, which can be connected to power supplies with up to 10A output current and two outputs, which can carry nominal currents up to 20A. The module is suitable for power supplies with constant current overload behaviour and any kind of “hiccup” overload behaviour.
The PIRD20.241 is the perfect solution to use in a redundant system, if the power supply itself is equipped with a DC-OK signal.

Features and Benefits

• Cost effective
• Dual input and output
• Two diodes (common cathode)
• DC 12-28 V ±25% wide range input
• Full power between -40°C and +55°C
• Large screw terminals

Product Application Information

Ideal for use in redundant systems and for separating sensitive loads from non-sensitive loads.

Approvals

UL 508 Listed USA and Canada, UL 60950-1 USA and Canada, EU Declaration of Conformity, EAC