PULS DIMENSION Q Switched Mode DIN Rail Power Supply, 380 → 480V ac ac Input, 48V dc dc Output, 10A Output, 480W

RS Stock No.: 514-5625Brand: PULSManufacturers Part No.: QT20.481Distrelec Article No.: 16996538
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

PULS

Series

DIMENSION Q

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

380 → 480V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

10A

Power Rating

480W

Dimensions

65 x 124 x 127mm

Depth

127mm

Width

65mm

Height

124mm

Minimum Temperature

-25°C

MTBF

1194000h

Load Regulation

100mV

Mounting Type

DIN Rail Mount

Ripple And Noise

100mV Pk-Pk

Maximum Temperature

+70°C

Country of Origin

Czech Republic

Product details

Dimension Q Series

The Q-Series DIN rail power supplies from PULS are small in size yet offer high efficiency thanks to novel design details and synchronous rectification. With short-term peak power capability of 150% and built-in large sized output capacitors, these features help start motors, charge capacitors and absorb reverse energy and often allow a unit of a lower wattage class to be used. High immunity to transients and power surges as well as low electromagnetic emission make these PSU,s usable in nearly every environment possible. The integrated output power manager, a wide range input voltage design and virtually no input inrush current make installation and usage simple. The Q-Series power supplies diagnostics are easy due to the dry DC-ok contact, a green DC-ok LED and red overload LED. Unique quick-connect spring-clamp terminals allow a safe and fast installation and a large international approval package for a variety of applications makes these PSU's suitable for nearly every situation.

Single-phase or three-phase units from 80 to 960W
Active power factor correction
Minimal inrush current
50% power reserves for typ. 4s controlled by an intelligent power manager
Quick-connect spring-clamp terminals
DC-ok LED and overload LED
DC-ok relay contact
DC Input from 88-375V for single phase
Active filtering of input transients
Short term operation down to 60Vac and up to 300Vac
Parallel and serial use

Stock information temporarily unavailable.

P.O.A.

PULS DIMENSION Q Switched Mode DIN Rail Power Supply, 380 → 480V ac ac Input, 48V dc dc Output, 10A Output, 480W

P.O.A.

PULS DIMENSION Q Switched Mode DIN Rail Power Supply, 380 → 480V ac ac Input, 48V dc dc Output, 10A Output, 480W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

PULS

Series

DIMENSION Q

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

380 → 480V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

10A

Power Rating

480W

Dimensions

65 x 124 x 127mm

Depth

127mm

Width

65mm

Height

124mm

Minimum Temperature

-25°C

MTBF

1194000h

Load Regulation

100mV

Mounting Type

DIN Rail Mount

Ripple And Noise

100mV Pk-Pk

Maximum Temperature

+70°C

Country of Origin

Czech Republic

Product details

Dimension Q Series

The Q-Series DIN rail power supplies from PULS are small in size yet offer high efficiency thanks to novel design details and synchronous rectification. With short-term peak power capability of 150% and built-in large sized output capacitors, these features help start motors, charge capacitors and absorb reverse energy and often allow a unit of a lower wattage class to be used. High immunity to transients and power surges as well as low electromagnetic emission make these PSU,s usable in nearly every environment possible. The integrated output power manager, a wide range input voltage design and virtually no input inrush current make installation and usage simple. The Q-Series power supplies diagnostics are easy due to the dry DC-ok contact, a green DC-ok LED and red overload LED. Unique quick-connect spring-clamp terminals allow a safe and fast installation and a large international approval package for a variety of applications makes these PSU's suitable for nearly every situation.

Single-phase or three-phase units from 80 to 960W
Active power factor correction
Minimal inrush current
50% power reserves for typ. 4s controlled by an intelligent power manager
Quick-connect spring-clamp terminals
DC-ok LED and overload LED
DC-ok relay contact
DC Input from 88-375V for single phase
Active filtering of input transients
Short term operation down to 60Vac and up to 300Vac
Parallel and serial use