PULS Switch Mode DIN Rail Panel Mount Power Supply, 2 x 30A Output

RS Stock No.: 670-0680Brand: PULSManufacturers Part No.: SLR02
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

PULS

Type

Switch Mode

Output Current

2 x 30A

Width

48mm

Depth

124mm

Mounting Type

DIN Rail

Minimum Temperature

-10°C

Efficiency

97%

Maximum Temperature

+70°C

Country of Origin

Czech Republic

Product details

40W to 960W, Single/Three Phase Silverline Series with Power Boost

3-phase units SL10 & SL20 offer a choice of overload response. In FUSE mode, in the event of an overload the unit switches off, in CONTINUOUS mode the unit will offer up to 80% more current at a reduced output power
Integral input fuse; electronic output protection
Option available for operating in parallel using jumpers
Output LED indication
Patented quick and easy assembly on to DIN rail
Power boost feature. The unit delivers a higher current for brief periods with no loss in output voltage. When the load continues beyond this period the PULS overload design takes over, reducing the voltage
Permanent 25% extra power @ >45°C

Approvals

UL/UL Listed for Canada

Stock information temporarily unavailable.

P.O.A.

PULS Switch Mode DIN Rail Panel Mount Power Supply, 2 x 30A Output

P.O.A.

PULS Switch Mode DIN Rail Panel Mount Power Supply, 2 x 30A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PULS

Type

Switch Mode

Output Current

2 x 30A

Width

48mm

Depth

124mm

Mounting Type

DIN Rail

Minimum Temperature

-10°C

Efficiency

97%

Maximum Temperature

+70°C

Country of Origin

Czech Republic

Product details

40W to 960W, Single/Three Phase Silverline Series with Power Boost

3-phase units SL10 & SL20 offer a choice of overload response. In FUSE mode, in the event of an overload the unit switches off, in CONTINUOUS mode the unit will offer up to 80% more current at a reduced output power
Integral input fuse; electronic output protection
Option available for operating in parallel using jumpers
Output LED indication
Patented quick and easy assembly on to DIN rail
Power boost feature. The unit delivers a higher current for brief periods with no loss in output voltage. When the load continues beyond this period the PULS overload design takes over, reducing the voltage
Permanent 25% extra power @ >45°C

Approvals

UL/UL Listed for Canada