Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

PULS 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply (240W), DIMENSION

RS Stock No.: 627-6225Brand: PULSManufacturers Part No.: UB10.241Distrelec Article No.: 16996560
brand-logo

Technical documents

Specifications

Brand

PULS

Model

DIMENSION

Power Rating

240W

Output Voltage

22.4V dc

Input Voltage

22.5 → 30V dc

Mounting Type

DIN Rail

Type

DC

Current Rating

10A

Length

124mm

Width

49mm

Depth

117mm

Distrelec Product Id

16996560

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

PULS 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply (240W), DIMENSION

P.O.A.

PULS 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply (240W), DIMENSION
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 24P.O.A.
25 - 59P.O.A.
60+P.O.A.

Technical documents

Specifications

Brand

PULS

Model

DIMENSION

Power Rating

240W

Output Voltage

22.4V dc

Input Voltage

22.5 → 30V dc

Mounting Type

DIN Rail

Type

DC

Current Rating

10A

Length

124mm

Width

49mm

Depth

117mm

Distrelec Product Id

16996560

Country of Origin

China