PULS 24 → 28V Input DIN Rail Uninterruptible Power Supply, DIMENSION

RS Stock No.: 670-0706Brand: PULSManufacturers Part No.: UBC10.241Distrelec Article No.: 16996561
brand-logo

Technical documents

Specifications

Brand

PULS

Model

DIMENSION

Output Voltage

22.5V dc

Input Voltage

24 → 28V

Mounting Type

DIN Rail

Type

DC

Length

124mm

Width

123mm

Depth

119mm

Distrelec Product Id

16996561

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

PULS 24 → 28V Input DIN Rail Uninterruptible Power Supply, DIMENSION

P.O.A.

PULS 24 → 28V Input DIN Rail Uninterruptible Power Supply, DIMENSION
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PULS

Model

DIMENSION

Output Voltage

22.5V dc

Input Voltage

24 → 28V

Mounting Type

DIN Rail

Type

DC

Length

124mm

Width

123mm

Depth

119mm

Distrelec Product Id

16996561

Country of Origin

Czech Republic