PULS X DIN Rail Power Supply, 400V ac Input, 24V dc Output, 40A Output, 960W
Technical documents
Specifications
Brand
PULSSeries
X
Type
Power Supply
AC or DC Input Voltage
ac
Input Voltage
400V
AC or DC Output Voltage
dc
Output Voltage
24V
Output Current
40A
Country of Origin
Czech Republic
You may be interested in
RS PRO Switched Mode DIN Rail Power Supply, 340 → 550 V ac / 520 → 725V dc ac, dc Input, 23 → 28VBrand: RS PRO
P.O.A.Each (ex VAT)
P.O.A.
PULS X DIN Rail Power Supply, 400V ac Input, 24V dc Output, 40A Output, 960W
1
P.O.A.
PULS X DIN Rail Power Supply, 400V ac Input, 24V dc Output, 40A Output, 960W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Switched Mode DIN Rail Power Supply, 340 → 550 V ac / 520 → 725V dc ac, dc Input, 23 → 28VBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
PULSSeries
X
Type
Power Supply
AC or DC Input Voltage
ac
Input Voltage
400V
AC or DC Output Voltage
dc
Output Voltage
24V
Output Current
40A
Country of Origin
Czech Republic
You may be interested in
RS PRO Switched Mode DIN Rail Power Supply, 340 → 550 V ac / 520 → 725V dc ac, dc Input, 23 → 28VBrand: RS PRO
P.O.A.Each (ex VAT)