PULS Redundancy module, for use with Y Series

RS Stock No.: 627-6253Brand: PULSManufacturers Part No.: YR2.DIODEDistrelec Article No.: 11064941
brand-logo
View all in Power Supply Accessories

Technical documents

Specifications

Brand

PULS

Accessory Type

Redundancy Module

For Use With

Y Series

Distrelec Product Id

11064941

Country of Origin

Czech Republic

Product details

YR2.DIODE DC12-48 V, 20 A, Dual Redundancy Module

Dual diode redundancy module for building 1+1 and N +1 redundant power supply systems. It has two input channels which can be connected to 10 A power supplies and one output which can carry nominal currents up to 20 A. The YR2.DIODE is an excellent choice for use in a redundant system if the power supply is equipped with a DC-OK signal.

Features and Benefits

• Two 10 A inputs, one output (20A max.)
• Only 0.85 V voltage drop between input and output under full load
• Full output current between -40 °C and 60°C
• Quick connect spring-clamp terminals
• Reverse polarity protected input
• DC 12 V to 48 V, 20A output
• DC 12 V dc to 48 V dc (±25%) input
• Size: 32 x 124 x 102 mm (W x H x D)
• Weight 290 g

Product Application Information

A possible application for the diode is to use it to isolate sensitive load circuits with or without alarm signals. This avoids distortion of the power quality which can cause controller failures.

Stock information temporarily unavailable.

P.O.A.

PULS Redundancy module, for use with Y Series

P.O.A.

PULS Redundancy module, for use with Y Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 24P.O.A.
25 - 59P.O.A.
60+P.O.A.

Technical documents

Specifications

Brand

PULS

Accessory Type

Redundancy Module

For Use With

Y Series

Distrelec Product Id

11064941

Country of Origin

Czech Republic

Product details

YR2.DIODE DC12-48 V, 20 A, Dual Redundancy Module

Dual diode redundancy module for building 1+1 and N +1 redundant power supply systems. It has two input channels which can be connected to 10 A power supplies and one output which can carry nominal currents up to 20 A. The YR2.DIODE is an excellent choice for use in a redundant system if the power supply is equipped with a DC-OK signal.

Features and Benefits

• Two 10 A inputs, one output (20A max.)
• Only 0.85 V voltage drop between input and output under full load
• Full output current between -40 °C and 60°C
• Quick connect spring-clamp terminals
• Reverse polarity protected input
• DC 12 V to 48 V, 20A output
• DC 12 V dc to 48 V dc (±25%) input
• Size: 32 x 124 x 102 mm (W x H x D)
• Weight 290 g

Product Application Information

A possible application for the diode is to use it to isolate sensitive load circuits with or without alarm signals. This avoids distortion of the power quality which can cause controller failures.