PULS Redundancy module, for use with 20 A Power Supply

RS Stock No.: 733-6179Brand: PULSManufacturers Part No.: YR40.241Distrelec Article No.: 16996586
brand-logo
View all in Power Supply Accessories

Technical documents

Specifications

Brand

PULS

Accessory Type

Redundancy Module

For Use With

20 A Power Supply

Distrelec Product Id

16996586

Country of Origin

Czech Republic

Product details

Dimension, Decoupling Module 20A

For N+1 and 1+1 Redundant Systems
Dual Input with Single Output
Suitable for all Power Supplies
Only 72mV Voltage Drop at 20A Output Current
Only 2.15W Loss at 20A and 6.3W at 40A Output Current
160% (65A) Peak Load Capability
Reverse Input Polarity Protection
Full Power Between -40°C and +70°C
Width only 36mm
Rugged Metal Housing

Approvals

UL/UL Listed for Canada

Standards

UL 60950-1, UL 508, IEC 60950-1

Stock information temporarily unavailable.

P.O.A.

PULS Redundancy module, for use with 20 A Power Supply

P.O.A.

PULS Redundancy module, for use with 20 A Power Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PULS

Accessory Type

Redundancy Module

For Use With

20 A Power Supply

Distrelec Product Id

16996586

Country of Origin

Czech Republic

Product details

Dimension, Decoupling Module 20A

For N+1 and 1+1 Redundant Systems
Dual Input with Single Output
Suitable for all Power Supplies
Only 72mV Voltage Drop at 20A Output Current
Only 2.15W Loss at 20A and 6.3W at 40A Output Current
160% (65A) Peak Load Capability
Reverse Input Polarity Protection
Full Power Between -40°C and +70°C
Width only 36mm
Rugged Metal Housing

Approvals

UL/UL Listed for Canada

Standards

UL 60950-1, UL 508, IEC 60950-1