PULS Redundancy module, DIMENSION Series

RS Stock No.: 753-1983Brand: PULSManufacturers Part No.: YRM2.DIODEDistrelec Article No.: 11064942
brand-logo
View all in Power Supply Accessories

Technical documents

Specifications

Brand

PULS

Series

DIMENSION

Input Voltage

24 → 48V dc

Output Voltage

18 → 60V dc

Output Current

20A

Power Rating

18W

Dimensions

32 x 124 x 117mm

Depth

124mm

Height

124mm

Width

32mm

AC or DC Output Voltage

dc

AC or DC Input Voltage

dc

Distrelec Product Id

11064942

Distrelec Product Id

11064942

Maximum Temperature

+70°C

MTBF

18800000h

Country of Origin

Czech Republic

Product details

Dimension, Decoupling Module 20A

For N+1 and 1+1 Redundant Systems
Dual Input with Single Output
Suitable for all Power Supplies
Only 72mV Voltage Drop at 20A Output Current
Only 2.15W Loss at 20A and 6.3W at 40A Output Current
160% (65A) Peak Load Capability
Reverse Input Polarity Protection
Full Power Between -40°C and +70°C
Width only 36mm
Rugged Metal Housing

Approvals

UL/UL Listed for Canada

Standards

UL 60950-1, UL 508, IEC 60950-1

Stock information temporarily unavailable.

P.O.A.

PULS Redundancy module, DIMENSION Series

P.O.A.

PULS Redundancy module, DIMENSION Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PULS

Series

DIMENSION

Input Voltage

24 → 48V dc

Output Voltage

18 → 60V dc

Output Current

20A

Power Rating

18W

Dimensions

32 x 124 x 117mm

Depth

124mm

Height

124mm

Width

32mm

AC or DC Output Voltage

dc

AC or DC Input Voltage

dc

Distrelec Product Id

11064942

Distrelec Product Id

11064942

Maximum Temperature

+70°C

MTBF

18800000h

Country of Origin

Czech Republic

Product details

Dimension, Decoupling Module 20A

For N+1 and 1+1 Redundant Systems
Dual Input with Single Output
Suitable for all Power Supplies
Only 72mV Voltage Drop at 20A Output Current
Only 2.15W Loss at 20A and 6.3W at 40A Output Current
160% (65A) Peak Load Capability
Reverse Input Polarity Protection
Full Power Between -40°C and +70°C
Width only 36mm
Rugged Metal Housing

Approvals

UL/UL Listed for Canada

Standards

UL 60950-1, UL 508, IEC 60950-1