PULSAR Pulsar Orange Hi Vis Polo Shirt, 29 → 32in

RS Stock No.: 237-6736Brand: PULSARManufacturers Part No.: PR701-08
View all in Hi Vis Polo Shirts

Technical documents

Specifications

Brand

PULSAR

Colour

Orange

Size UK

29 → 32in

Size EUR

32-44

Material

100% Polyester

Series

Pulsar

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

PULSAR Pulsar Orange Hi Vis Polo Shirt, 29 → 32in

P.O.A.

PULSAR Pulsar Orange Hi Vis Polo Shirt, 29 → 32in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PULSAR

Colour

Orange

Size UK

29 → 32in

Size EUR

32-44

Material

100% Polyester

Series

Pulsar

Country of Origin

China