Technical documents
Specifications
Brand
Puma SafetyShoe Size EU
46
Shoe Size UK
11
Shoe Size US
12
Colour
Black
Safety Toe
Yes
Safety Toe Type
Aluminium
Closure Type
Lace Up
Resistant To
Acid, Oil
Safety Rating EN ISO 20345
S3
Upper Material
Leather
Slip Resistance Rating
SRC
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Puma Safety Black Aluminium Toe Capped Safety Boots, UK 11, EU 46
1
P.O.A.
Puma Safety Black Aluminium Toe Capped Safety Boots, UK 11, EU 46
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Puma SafetyShoe Size EU
46
Shoe Size UK
11
Shoe Size US
12
Colour
Black
Safety Toe
Yes
Safety Toe Type
Aluminium
Closure Type
Lace Up
Resistant To
Acid, Oil
Safety Rating EN ISO 20345
S3
Upper Material
Leather
Slip Resistance Rating
SRC
Country of Origin
China