Purex Solder Fume Extract Arm Kit Fume Extract Arm Kit Dual Arm System
Technical documents
Specifications
Brand
PurexKit Type
Fume Extract Arm Kit Dual Arm System
Kit Contents
1 mm x 2 m Black Flexible Hose (x4), 38 mm Pen Nib Nozzle or Conical Cowl (x2), 38 mm Stainless Steel Flexible Arm & Valve (x2), Black Connecting Cuffs (x4), Clamped Bracket (x2), Filter + Pre-filter Pad, FumeCube
Country of Origin
United Kingdom
Product details
Fume-Cube Extraction System
The Fume cube is designed to protect personnel from inhaling hazardous dust and fumes which are generated during a wide variety of applications, such as tinning and potting, gluing and chemical treatments, soldering assembly, rework and repair
Automatic electronic flow control
Speed control
VariColour™ warning system
Submicronic particle and gas filtration
Massive HEPA main filter
Robust construction - high grade stainless steel
Whisper Stream™ quiet operation
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PurexKit Type
Fume Extract Arm Kit Dual Arm System
Kit Contents
1 mm x 2 m Black Flexible Hose (x4), 38 mm Pen Nib Nozzle or Conical Cowl (x2), 38 mm Stainless Steel Flexible Arm & Valve (x2), Black Connecting Cuffs (x4), Clamped Bracket (x2), Filter + Pre-filter Pad, FumeCube
Country of Origin
United Kingdom
Product details
Fume-Cube Extraction System
The Fume cube is designed to protect personnel from inhaling hazardous dust and fumes which are generated during a wide variety of applications, such as tinning and potting, gluing and chemical treatments, soldering assembly, rework and repair
Automatic electronic flow control
Speed control
VariColour™ warning system
Submicronic particle and gas filtration
Massive HEPA main filter
Robust construction - high grade stainless steel
Whisper Stream™ quiet operation