Technical documents
Specifications
Brand
Pyro ControleOutput Type
Relay
Supply Voltage
90 → 260 V ac
Size
48 x 48mm
Number of Outputs
2
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Temperature Range
+200 → +1820 (Type B Thermocouple) °C, 0 → +1767.8 (Type R Thermocouple) °C, -100 → +900 (Type E Thermocouple) °C, -120 → +1000 (Type J Thermocouple) °C, -200 → +1370 (Type K Thermocouple) °C, -200 → +900 (Type L Thermocouple) °C, -210 → +700 (Type PT100 Thermocouple) °C, -250 → +1300 (Type N Thermocouple) °C, -250 → +1300 (Type S Thermocouple) °C, -250 → +400 (Type T Thermocouple) °C
Display Type
LCD
IP Rating
IP50
Range
STATOP 48-30
Series
STATOP 48
Additional Functionality
ON/OFF
Panel Depth
105mm
Display Colour
Green, Red
Country of Origin
France
Product details
Pyro Controle STATOP Series
Professional range of PID Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface
Digital regulators fitted with automatic action adjustment system: self-adjusting PID regulation mode
Regulators fitted with 2 displays: red for measurement and green for setpoint
Communication by RS 485 connection (depending on model)
Regulation algorithm: PID + fuzzy logic
Programmable temperature input: thermocouple and Pt 100 Ώ resistance
Display: 2 x 10,000 points
Temperature ramp: 0 → 480 °C/min
Timer: 0 → 9999 min
Regulation output: 2 A inverter relay, analogue 4 → 20 mA - 0 → 10 V or logic 0 → 5 V
Proportional band: 0 → 20 °C
Adjustable hysteresis from 0 → 11 s
Supply voltage: 90 → 260 Vac
Operating temperature: -10 → +50 °C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Pyro ControleOutput Type
Relay
Supply Voltage
90 → 260 V ac
Size
48 x 48mm
Number of Outputs
2
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Temperature Range
+200 → +1820 (Type B Thermocouple) °C, 0 → +1767.8 (Type R Thermocouple) °C, -100 → +900 (Type E Thermocouple) °C, -120 → +1000 (Type J Thermocouple) °C, -200 → +1370 (Type K Thermocouple) °C, -200 → +900 (Type L Thermocouple) °C, -210 → +700 (Type PT100 Thermocouple) °C, -250 → +1300 (Type N Thermocouple) °C, -250 → +1300 (Type S Thermocouple) °C, -250 → +400 (Type T Thermocouple) °C
Display Type
LCD
IP Rating
IP50
Range
STATOP 48-30
Series
STATOP 48
Additional Functionality
ON/OFF
Panel Depth
105mm
Display Colour
Green, Red
Country of Origin
France
Product details
Pyro Controle STATOP Series
Professional range of PID Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface
Digital regulators fitted with automatic action adjustment system: self-adjusting PID regulation mode
Regulators fitted with 2 displays: red for measurement and green for setpoint
Communication by RS 485 connection (depending on model)
Regulation algorithm: PID + fuzzy logic
Programmable temperature input: thermocouple and Pt 100 Ώ resistance
Display: 2 x 10,000 points
Temperature ramp: 0 → 480 °C/min
Timer: 0 → 9999 min
Regulation output: 2 A inverter relay, analogue 4 → 20 mA - 0 → 10 V or logic 0 → 5 V
Proportional band: 0 → 20 °C
Adjustable hysteresis from 0 → 11 s
Supply voltage: 90 → 260 Vac
Operating temperature: -10 → +50 °C