Technical documents
Specifications
Brand
Pyro ControleOutput Type
Relay
Supply Voltage
200 → 260 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
IP Rating
IP50
Mounting Type
Panel Mount
Input Type
K Type Thermocouple
Series
STATOP
Panel Depth
86mm
Country of Origin
France
Product details
STATOP On/Off Controllers
Professional range of On/Off Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface
Analogue regulators with On-Off (O/O) or Proportional (P) action.
Blind version or with measurement display.
Regulation algorithm: On-Off or P.
Temperature input: J, K thermocouple or Pt 100 Ώ resistor.
Regulation direction: direct (cold) or inverse (hot).
Regulation output: inverter relay.
Operating temperature: -10 → +50 °C.
Pyro Controle On/Off Temperature Controllers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Pyro ControleOutput Type
Relay
Supply Voltage
200 → 260 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Inputs
1
Number of Outputs
1
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
IP Rating
IP50
Mounting Type
Panel Mount
Input Type
K Type Thermocouple
Series
STATOP
Panel Depth
86mm
Country of Origin
France
Product details
STATOP On/Off Controllers
Professional range of On/Off Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface
Analogue regulators with On-Off (O/O) or Proportional (P) action.
Blind version or with measurement display.
Regulation algorithm: On-Off or P.
Temperature input: J, K thermocouple or Pt 100 Ώ resistor.
Regulation direction: direct (cold) or inverse (hot).
Regulation output: inverter relay.
Operating temperature: -10 → +50 °C.