Pyro Controle STATOP Panel Mount On/Off Temperature Controller, 96 x 96mm 1 Input, 1 Output Relay, 90 → 260 V ac

RS Stock No.: 198-794Brand: Pyro ControleManufacturers Part No.: LR09604-108
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Output Type

Relay

Supply Voltage

90 → 260 V ac

Size

96 x 96mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

IP Rating

IP50

Series

STATOP

Mounting Type

Panel Mount

Input Type

K Type Thermocouple

Panel Depth

53mm

Country of Origin

France

Product details

STATOP On/Off Controllers

Professional range of On/Off Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface

Analogue regulators with On-Off (O/O) or Proportional (P) action.
Blind version or with measurement display.
Regulation algorithm: On-Off or P.
Temperature input: J, K thermocouple or Pt 100 Ώ resistor.
Regulation direction: direct (cold) or inverse (hot).
Regulation output: inverter relay.
Operating temperature: -10 → +50 °C.

Pyro Controle On/Off Temperature Controllers

Stock information temporarily unavailable.

P.O.A.

Pyro Controle STATOP Panel Mount On/Off Temperature Controller, 96 x 96mm 1 Input, 1 Output Relay, 90 → 260 V ac

P.O.A.

Pyro Controle STATOP Panel Mount On/Off Temperature Controller, 96 x 96mm 1 Input, 1 Output Relay, 90 → 260 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Type

Relay

Supply Voltage

90 → 260 V ac

Size

96 x 96mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

IP Rating

IP50

Series

STATOP

Mounting Type

Panel Mount

Input Type

K Type Thermocouple

Panel Depth

53mm

Country of Origin

France

Product details

STATOP On/Off Controllers

Professional range of On/Off Temperature Controllers to suit a variety of applications. This range of Temperature Controllers support Fuzzy Logic, which offers automatic process recovery. STATOP Controllers offer a highly efficient solution with which offer a comprehensive system through a user-friendly control interface

Analogue regulators with On-Off (O/O) or Proportional (P) action.
Blind version or with measurement display.
Regulation algorithm: On-Off or P.
Temperature input: J, K thermocouple or Pt 100 Ώ resistor.
Regulation direction: direct (cold) or inverse (hot).
Regulation output: inverter relay.
Operating temperature: -10 → +50 °C.

Pyro Controle On/Off Temperature Controllers