Technical documents
Specifications
Brand
Pyro ControleOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
96mm x 96mm (1/4 DIN)mm
Number of Inputs
5
Number of Outputs
3
Control Type
PID Controller, Temperature Control
Mounting Type
Panel Mount
Series
STATOP 500
Country of Origin
Italy
P.O.A.
Pyro Controle STATOP 500 Panel Mount PID Temperature Controller, 96mm 5 Input, 3 Output Relay, 100 → 240 V ac
1
P.O.A.
Pyro Controle STATOP 500 Panel Mount PID Temperature Controller, 96mm 5 Input, 3 Output Relay, 100 → 240 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Pyro ControleOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
96mm x 96mm (1/4 DIN)mm
Number of Inputs
5
Number of Outputs
3
Control Type
PID Controller, Temperature Control
Mounting Type
Panel Mount
Series
STATOP 500
Country of Origin
Italy