QANTEK 8.192MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm

RS Stock No.: 814-9415Brand: QANTEKManufacturers Part No.: QCL8.19200F18B23B
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

QANTEK

Standard Frequency

8.192MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49/U-S

Pin Count

2

Length

11.05mm

Width_SC_PC

4.65mm

Height

3.5mm

Dimensions

11.05 x 4.65 x 3.5mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

QCL

Crystals Through Hole

P.O.A.

QANTEK 8.192MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm

P.O.A.

QANTEK 8.192MHz Crystal ±20ppm HC-49/U-S 2-Pin 11.05 x 4.65 x 3.5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

QANTEK

Standard Frequency

8.192MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49/U-S

Pin Count

2

Length

11.05mm

Width_SC_PC

4.65mm

Height

3.5mm

Dimensions

11.05 x 4.65 x 3.5mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

QCL

Crystals Through Hole