QANTEK, 12.288MHz XO Oscillator, ±50ppm HCMOS, 14-Pin DIP14 QX14T50B12.28800B50TT

RS Stock No.: 796-0508Brand: QANTEKManufacturers Part No.: QX14T50B12.28800B50TT
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

QANTEK

Oscillator Type

XO

Output Frequency

12.288MHz

Frequency Stability

±50ppm

Package Type

DIP14

Output Level

HCMOS

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

5.08mm

Width_SC_PC

13.2mm

Length

20.8mm

Dimensions

20.8 x 13.2 x 5.08mm

Country of Origin

China

Product details

QX14

14 pin Dual-in-Line HCMOS Clock Oscillator

Industry-standard 14 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)

You may be interested in

P.O.A.

QANTEK, 12.288MHz XO Oscillator, ±50ppm HCMOS, 14-Pin DIP14 QX14T50B12.28800B50TT

P.O.A.

QANTEK, 12.288MHz XO Oscillator, ±50ppm HCMOS, 14-Pin DIP14 QX14T50B12.28800B50TT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

QANTEK

Oscillator Type

XO

Output Frequency

12.288MHz

Frequency Stability

±50ppm

Package Type

DIP14

Output Level

HCMOS

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

5.08mm

Width_SC_PC

13.2mm

Length

20.8mm

Dimensions

20.8 x 13.2 x 5.08mm

Country of Origin

China

Product details

QX14

14 pin Dual-in-Line HCMOS Clock Oscillator

Industry-standard 14 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)

You may be interested in