QANTEK, 10MHz XO Oscillator, ±50ppm HCMOS, 8-Pin PDIP QX8T50B10.00000B50TT

RS Stock No.: 796-0580Brand: QANTEKManufacturers Part No.: QX8T50B10.00000B50TT
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

QANTEK

Oscillator Type

XO

Output Frequency

10MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

HCMOS

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Height

5.08mm

Maximum Operating Temperature

85°C

Width_SC_PC

13.21mm

Length

13.21mm

Dimensions

13.21 x 13.21 x 5.08mm

Country of Origin

China

Product details

QX8

8 pin Dual-in-Line HCMOS Clock Oscillator

Industry-standard 8 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)

Stock information temporarily unavailable.

P.O.A.

QANTEK, 10MHz XO Oscillator, ±50ppm HCMOS, 8-Pin PDIP QX8T50B10.00000B50TT

P.O.A.

QANTEK, 10MHz XO Oscillator, ±50ppm HCMOS, 8-Pin PDIP QX8T50B10.00000B50TT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

QANTEK

Oscillator Type

XO

Output Frequency

10MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

HCMOS

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Height

5.08mm

Maximum Operating Temperature

85°C

Width_SC_PC

13.21mm

Length

13.21mm

Dimensions

13.21 x 13.21 x 5.08mm

Country of Origin

China

Product details

QX8

8 pin Dual-in-Line HCMOS Clock Oscillator

Industry-standard 8 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)