QANTEK, 8MHz XO Oscillator, ±50ppm HCMOS, 8-Pin PDIP QX8T50B8.000000B50TT

RS Stock No.: 796-0583Brand: QANTEKManufacturers Part No.: QX8T50B8.000000B50TT
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

QANTEK

Oscillator Type

XO

Output Frequency

8MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

HCMOS

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Height

5.08mm

Maximum Operating Temperature

85°C

Width_SC_PC

13.21mm

Length

13.21mm

Dimensions

13.21 x 13.21 x 5.08mm

Country of Origin

China

Product details

QX8

8 pin Dual-in-Line HCMOS Clock Oscillator

Industry-standard 8 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)

Stock information temporarily unavailable.

P.O.A.

QANTEK, 8MHz XO Oscillator, ±50ppm HCMOS, 8-Pin PDIP QX8T50B8.000000B50TT
Select packaging type

P.O.A.

QANTEK, 8MHz XO Oscillator, ±50ppm HCMOS, 8-Pin PDIP QX8T50B8.000000B50TT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

QANTEK

Oscillator Type

XO

Output Frequency

8MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

HCMOS

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Height

5.08mm

Maximum Operating Temperature

85°C

Width_SC_PC

13.21mm

Length

13.21mm

Dimensions

13.21 x 13.21 x 5.08mm

Country of Origin

China

Product details

QX8

8 pin Dual-in-Line HCMOS Clock Oscillator

Industry-standard 8 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)