Technical documents
Specifications
Brand
QuasarModem Type
GSM/GPRS
Connection Type
RS232
Nominal Supply Voltage
6 V → 36V dc
Supported Frequency Bands
900/1800 MHz
Weight
100g
Depth
54mm
Height
25mm
Maximum Operating Temperature
+55°C
Maximum Supply Voltage
36V dc
Minimum Operating Temperature
-20°C
Minimum Supply Voltage
6V dc
Width
76mm
Country of Origin
China
Product details
GSM-Q2403 GSM/GPRS RS232 Modem
The Quasar UK GSM-Q2403 is a GSM/GPRS Modem that can add cellular network connectivity to PCs and other terminal devices, ideal for applications where a fixed phone line is unavailable.
The modem incorporates the Wavecom 2403 GSM engine offering Circuit Switched Data (CSD) calls, SMS functionality and internet access. The GSM-Q2403 interfaces with a host device via a RS232 connector with power being provided via the included supply. The modem is housed within a rugged aluminium enclosure to provide protection in demanding environments. An integral SIM card holder accepts the standard mini-SIM format.
Features
Dual Band 900/1800 MHz for UK Use
Fax, SMS, Data and Internet
Integral SIM Card holder
Wavecom 2403 GSM Engine
Rugged Extruded Aluminium Enclosure
Compact Form Factor 76 x 54 x 25mm
RS232 Interface
SMA Antenna Connection
LED Indication of Operation
Supply Voltage 6 Vdc to 36 Vdc
Package Contents
GSM Modem
SMA Antenna
UK Power Supply
RS232 Lead
GSM/GPRS (Mobile Communications) - Quasar
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
QuasarModem Type
GSM/GPRS
Connection Type
RS232
Nominal Supply Voltage
6 V → 36V dc
Supported Frequency Bands
900/1800 MHz
Weight
100g
Depth
54mm
Height
25mm
Maximum Operating Temperature
+55°C
Maximum Supply Voltage
36V dc
Minimum Operating Temperature
-20°C
Minimum Supply Voltage
6V dc
Width
76mm
Country of Origin
China
Product details
GSM-Q2403 GSM/GPRS RS232 Modem
The Quasar UK GSM-Q2403 is a GSM/GPRS Modem that can add cellular network connectivity to PCs and other terminal devices, ideal for applications where a fixed phone line is unavailable.
The modem incorporates the Wavecom 2403 GSM engine offering Circuit Switched Data (CSD) calls, SMS functionality and internet access. The GSM-Q2403 interfaces with a host device via a RS232 connector with power being provided via the included supply. The modem is housed within a rugged aluminium enclosure to provide protection in demanding environments. An integral SIM card holder accepts the standard mini-SIM format.
Features
Dual Band 900/1800 MHz for UK Use
Fax, SMS, Data and Internet
Integral SIM Card holder
Wavecom 2403 GSM Engine
Rugged Extruded Aluminium Enclosure
Compact Form Factor 76 x 54 x 25mm
RS232 Interface
SMA Antenna Connection
LED Indication of Operation
Supply Voltage 6 Vdc to 36 Vdc
Package Contents
GSM Modem
SMA Antenna
UK Power Supply
RS232 Lead