Raaco Transparent PP Compartment Box, 47mm x 79mm x 218mm

RS Stock No.: 655-4575Brand: RaacoManufacturers Part No.: 103695Distrelec Article No.: 30423272
brand-logo
View all in Compartment Boxes

Technical documents

Specifications

Brand

Raaco

Height

47mm

Width

79mm

Depth

218mm

Material

PP

Colour

Transparent

Country of Origin

Denmark

Product details

Tray Inserts

47mm inserts suitable for Carrylite 55 mm case, compact toolboxes or plastic drawer cabinets.
69mm inserts suitable for 80mm deep Boxxter and carrylite 80mm case and deep multitray.
The inserts sold in multiple quantities will fit a footprint of 320x220mm or 160x 220mm
Mixed Inserts Comprise of - 4 x A9-1,2 x A9-2,2 x A8-1,2 x A8-2,2 x A8-3

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Raaco Transparent PP Compartment Box, 47mm x 79mm x 218mm

P.O.A.

Raaco Transparent PP Compartment Box, 47mm x 79mm x 218mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Raaco

Height

47mm

Width

79mm

Depth

218mm

Material

PP

Colour

Transparent

Country of Origin

Denmark

Product details

Tray Inserts

47mm inserts suitable for Carrylite 55 mm case, compact toolboxes or plastic drawer cabinets.
69mm inserts suitable for 80mm deep Boxxter and carrylite 80mm case and deep multitray.
The inserts sold in multiple quantities will fit a footprint of 320x220mm or 160x 220mm
Mixed Inserts Comprise of - 4 x A9-1,2 x A9-2,2 x A8-1,2 x A8-2,2 x A8-3

You may be interested in