Technical documents
Specifications
Brand
RaacoMaterial Properties
Conductive
Material
Polypropylene
Height
47mm
Length
320mm
Width
225mm
Conductive
No
Anti-Static
Yes
Static Shielding
No
Complies with EN 61340-5-1
Yes
Surface Resistivity Range
10.4 → 10.9Ω
Country of Origin
Denmark
Product details
Hinged Containers
Made from lightweight non-corrosive conductive Velostat plastic
Moulded pin hinges providing better security and reliability
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RaacoMaterial Properties
Conductive
Material
Polypropylene
Height
47mm
Length
320mm
Width
225mm
Conductive
No
Anti-Static
Yes
Static Shielding
No
Complies with EN 61340-5-1
Yes
Surface Resistivity Range
10.4 → 10.9Ω
Country of Origin
Denmark
Product details
Hinged Containers
Made from lightweight non-corrosive conductive Velostat plastic
Moulded pin hinges providing better security and reliability
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance