Raaco 48 Cell Transparent PP Compartment Box, 47mm x 55mm x 79mm

RS Stock No.: 655-4755Brand: RaacoManufacturers Part No.: 105590Distrelec Article No.: 30408972
brand-logo
View all in Compartment Boxes

Technical documents

Specifications

Brand

Raaco

Number of Compartments

48

Height

47mm

Width

55mm

Depth

79mm

Material

PP

Colour

Transparent

Country of Origin

Denmark

Product details

Multi-Tray

Boxes with hinged clear lids and slide catches. Large size has carry handle
Supplied without trays allowing the box to be customised to users requirements
Trays are held in position by a moulded grid in the base of the box

Stock information temporarily unavailable.

P.O.A.

Raaco 48 Cell Transparent PP Compartment Box, 47mm x 55mm x 79mm

P.O.A.

Raaco 48 Cell Transparent PP Compartment Box, 47mm x 55mm x 79mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Raaco

Number of Compartments

48

Height

47mm

Width

55mm

Depth

79mm

Material

PP

Colour

Transparent

Country of Origin

Denmark

Product details

Multi-Tray

Boxes with hinged clear lids and slide catches. Large size has carry handle
Supplied without trays allowing the box to be customised to users requirements
Trays are held in position by a moulded grid in the base of the box