Technical documents
Specifications
Brand
RaacoNumber of Compartments
15
Height
57mm
Width
338mm
Depth
260mm
Material
PP
Colour
Red
Country of Origin
Denmark
Stock information temporarily unavailable.
P.O.A.
Raaco 15 Cell Red PP Compartment Box, 57mm x 338mm x 260mm
1
P.O.A.
Raaco 15 Cell Red PP Compartment Box, 57mm x 338mm x 260mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RaacoNumber of Compartments
15
Height
57mm
Width
338mm
Depth
260mm
Material
PP
Colour
Red
Country of Origin
Denmark
