Technical documents
Specifications
Brand
RaacoMaterial Properties
Anti-Static
Material
Plastic
Height
173mm
Length
75mm
Width
125mm
Conductive
No
Complies with EN 61340-5-1
Yes
Surface Resistivity Range
10.4 → 10.1Ω
Country of Origin
Denmark
Product details
ESD Bins
Range of anti-static ESD bins that can provide excellent protection against static electricity.
Stock information temporarily unavailable.
P.O.A.
Anti-Static Plastic ESD Bin 75mm (L) 125mm (W) 173mm (H)
1
P.O.A.
Anti-Static Plastic ESD Bin 75mm (L) 125mm (W) 173mm (H)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RaacoMaterial Properties
Anti-Static
Material
Plastic
Height
173mm
Length
75mm
Width
125mm
Conductive
No
Complies with EN 61340-5-1
Yes
Surface Resistivity Range
10.4 → 10.1Ω
Country of Origin
Denmark
Product details
ESD Bins
Range of anti-static ESD bins that can provide excellent protection against static electricity.