Technical documents
Specifications
Brand
RaacoNumber of Compartments
8
Height
47mm
Width
220mm
Depth
160mm
Adjustable Compartments
Yes
Material
Polypropylene
Colour
Transparent
Distrelec Product Id
30255388
Country of Origin
Denmark
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 8) (ex VAT)
Raaco 8 Cell Transparent Polypropylene, Adjustable Insert, 47mm x 220mm x 160mm
8
P.O.A.
Each (In a Pack of 8) (ex VAT)
Raaco 8 Cell Transparent Polypropylene, Adjustable Insert, 47mm x 220mm x 160mm
Stock information temporarily unavailable.
8
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RaacoNumber of Compartments
8
Height
47mm
Width
220mm
Depth
160mm
Adjustable Compartments
Yes
Material
Polypropylene
Colour
Transparent
Distrelec Product Id
30255388
Country of Origin
Denmark