Raaco Transparent PP Compartment Box, 47mm x 39mm x 163mm

RS Stock No.: 567-061Brand: RaacoManufacturers Part No.: 114653
brand-logo
View all in Compartment Boxes

Technical documents

Specifications

Brand

Raaco

Height

47mm

Width

39mm

Depth

163mm

Material

PP

Colour

Transparent

Model Number

Insert 55 A9-3

Country of Origin

Denmark

Product details

Tray Inserts

47mm inserts suitable for Carrylite 55 mm case, compact toolboxes or plastic drawer cabinets.
69mm inserts suitable for 80mm deep Boxxter and carrylite 80mm case and deep multitray.
The inserts sold in multiple quantities will fit a footprint of 320x220mm or 160x 220mm
Mixed Inserts Comprise of - 4 x A9-1,2 x A9-2,2 x A8-1,2 x A8-2,2 x A8-3

Stock information temporarily unavailable.

P.O.A.

Raaco Transparent PP Compartment Box, 47mm x 39mm x 163mm

P.O.A.

Raaco Transparent PP Compartment Box, 47mm x 39mm x 163mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Raaco

Height

47mm

Width

39mm

Depth

163mm

Material

PP

Colour

Transparent

Model Number

Insert 55 A9-3

Country of Origin

Denmark

Product details

Tray Inserts

47mm inserts suitable for Carrylite 55 mm case, compact toolboxes or plastic drawer cabinets.
69mm inserts suitable for 80mm deep Boxxter and carrylite 80mm case and deep multitray.
The inserts sold in multiple quantities will fit a footprint of 320x220mm or 160x 220mm
Mixed Inserts Comprise of - 4 x A9-1,2 x A9-2,2 x A8-1,2 x A8-2,2 x A8-3