Raaco PP Louvre Panel Storage Unit x 520mm x 440mm, Black

RS Stock No.: 624-707Brand: RaacoManufacturers Part No.: 118330
brand-logo
View all in Storage Bins

Technical documents

Specifications

Brand

Raaco

Type

Louvred Panel

Bin Material

PP

Overall Height

440mm

Overall Width

520mm

Colour

Black

Country of Origin

Denmark

Product details

Louvred Panel

A wall mounted louvred panel of W.520 and H.440, with a galvanised finish. This will accommodate 24 size 2 bins, 16 size 3 bins or 12 size 4 storage bins, or a combination of these sizes.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Raaco PP Louvre Panel Storage Unit x 520mm x 440mm, Black

P.O.A.

Raaco PP Louvre Panel Storage Unit x 520mm x 440mm, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Raaco

Type

Louvred Panel

Bin Material

PP

Overall Height

440mm

Overall Width

520mm

Colour

Black

Country of Origin

Denmark

Product details

Louvred Panel

A wall mounted louvred panel of W.520 and H.440, with a galvanised finish. This will accommodate 24 size 2 bins, 16 size 3 bins or 12 size 4 storage bins, or a combination of these sizes.

You may be interested in