Raaco Insert

RS Stock No.: 774-0496Brand: RaacoManufacturers Part No.: 125109Distrelec Article No.: 30411405
brand-logo
View all in ESD Cabinets

Technical documents

Specifications

Brand

Raaco

Type

Insert

Compartments per Insert

1

Drawer Height

47mm

Cabinet Depth

109mm

Cabinet Height

47mm

Drawer Depth

109mm

Complies with EN 61340-5-1

Yes

Drawer Length

47mm

Drawer Width

79mm

Distrelec Product Id

30411405

Country of Origin

Denmark

Product details

Six Drawer Storage Cabinet

A robust storage cabinet that allows for the storage of small electronic components, with the capability to be reconfigured through the incorporation of dedicated insert trays. These are made of ESD-safe polypropylene material, and are marked with the appropriate ESD symbol.

Galvanised steel Cabinet has six equally sized drawers each measure 320 x 240 x 50 mm
Drawers have a retention stop to prevent them sliding open naturally
Drawers can be sub-divided by incorporating inserts that are available separately
Cabinet may be wall mounted if required

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Stock information temporarily unavailable.

P.O.A.

Raaco Insert

P.O.A.

Raaco Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Raaco

Type

Insert

Compartments per Insert

1

Drawer Height

47mm

Cabinet Depth

109mm

Cabinet Height

47mm

Drawer Depth

109mm

Complies with EN 61340-5-1

Yes

Drawer Length

47mm

Drawer Width

79mm

Distrelec Product Id

30411405

Country of Origin

Denmark

Product details

Six Drawer Storage Cabinet

A robust storage cabinet that allows for the storage of small electronic components, with the capability to be reconfigured through the incorporation of dedicated insert trays. These are made of ESD-safe polypropylene material, and are marked with the appropriate ESD symbol.

Galvanised steel Cabinet has six equally sized drawers each measure 320 x 240 x 50 mm
Drawers have a retention stop to prevent them sliding open naturally
Drawers can be sub-divided by incorporating inserts that are available separately
Cabinet may be wall mounted if required

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance