Technical documents
Specifications
Brand
RaacoNumber of Compartments
7
Height
40mm
Width
179mm
Depth
151mm
Transparent Lid
Yes
Material
PP
Colour
Black
Distrelec Product Id
30423276
Country of Origin
Denmark
Product details
Standard Box
Functional design with integral moulded secure closing catch and hinges. Ideal for the storage of small components and related sundries. All boxes are black with translucent lids.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RaacoNumber of Compartments
7
Height
40mm
Width
179mm
Depth
151mm
Transparent Lid
Yes
Material
PP
Colour
Black
Distrelec Product Id
30423276
Country of Origin
Denmark
Product details
Standard Box
Functional design with integral moulded secure closing catch and hinges. Ideal for the storage of small components and related sundries. All boxes are black with translucent lids.