Raaco 7 Cell Black PP Compartment Box, 41mm x 271mm x 173mm

RS Stock No.: 623-9793Brand: RaacoManufacturers Part No.: 132480
brand-logo
View all in Compartment Boxes

Technical documents

Specifications

Brand

Raaco

Number of Compartments

7

Height

41mm

Width

271mm

Depth

173mm

Transparent Lid

Yes

Material

PP

Colour

Black

Country of Origin

Denmark

Product details

Standard Box

Functional design with integral moulded secure closing catch and hinges. Ideal for the storage of small components and related sundries. All boxes are black with translucent lids.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Raaco 7 Cell Black PP Compartment Box, 41mm x 271mm x 173mm

P.O.A.

Raaco 7 Cell Black PP Compartment Box, 41mm x 271mm x 173mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Raaco

Number of Compartments

7

Height

41mm

Width

271mm

Depth

173mm

Transparent Lid

Yes

Material

PP

Colour

Black

Country of Origin

Denmark

Product details

Standard Box

Functional design with integral moulded secure closing catch and hinges. Ideal for the storage of small components and related sundries. All boxes are black with translucent lids.

You may be interested in