Raaco Blue PC, PP Compartment Box, 78mm x 465mm x 401mm

RS Stock No.: 513-278Brand: RaacoManufacturers Part No.: 134958
brand-logo
View all in Compartment Boxes

Technical documents

Specifications

Brand

Raaco

Height

78mm

Width

465mm

Depth

401mm

Material

PC, PP

Colour

Blue

Model Number

Boxxser 80 8x8-0

Country of Origin

Denmark

Product details

Boxxser 80 8 x 8

465 x 401x 80mm deep case
For ID Tags see rs stock no 513-200, 513-206 and 513-250

Plastic Boxxser Case System

A comprehensive range of assorted boxes offering excellent mobility and well arranged storage options. Made in highly durable polypropylene with a strong polycarbonate lid, each box is designed to work with a system of high quality removable inserts. A wealth of practical features is built into each box ensuring they meet and surpass the rigours and demands of the professional marketplace. Available in a range of sizes and configurations with the added flexibility that allows for boxes to be uniquely configured, if required, using packs of inserts that accompany the range. All products benefit from Raaco's 10 year no quibble guarantee.

Stock information temporarily unavailable.

P.O.A.

Raaco Blue PC, PP Compartment Box, 78mm x 465mm x 401mm

P.O.A.

Raaco Blue PC, PP Compartment Box, 78mm x 465mm x 401mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Raaco

Height

78mm

Width

465mm

Depth

401mm

Material

PC, PP

Colour

Blue

Model Number

Boxxser 80 8x8-0

Country of Origin

Denmark

Product details

Boxxser 80 8 x 8

465 x 401x 80mm deep case
For ID Tags see rs stock no 513-200, 513-206 and 513-250

Plastic Boxxser Case System

A comprehensive range of assorted boxes offering excellent mobility and well arranged storage options. Made in highly durable polypropylene with a strong polycarbonate lid, each box is designed to work with a system of high quality removable inserts. A wealth of practical features is built into each box ensuring they meet and surpass the rigours and demands of the professional marketplace. Available in a range of sizes and configurations with the added flexibility that allows for boxes to be uniquely configured, if required, using packs of inserts that accompany the range. All products benefit from Raaco's 10 year no quibble guarantee.