Raaco 12 Cell Blue, Transparent Polypropylene Compartment Box, 32mm x 175mm x 143mm

RS Stock No.: 277-7894Brand: RaacoManufacturers Part No.: 136143Distrelec Article No.: 18001557
brand-logo
View all in Compartment Boxes

Technical documents

Specifications

Brand

Raaco

Number of Compartments

12

Height

32mm

Width

175mm

Depth

143mm

Adjustable Compartments

No

Material

Polypropylene

Colour

Blue, Transparent

Distrelec Product Id

18001557

Country of Origin

Denmark

Stock information temporarily unavailable.

P.O.A.

Raaco 12 Cell Blue, Transparent Polypropylene Compartment Box, 32mm x 175mm x 143mm

P.O.A.

Raaco 12 Cell Blue, Transparent Polypropylene Compartment Box, 32mm x 175mm x 143mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Raaco

Number of Compartments

12

Height

32mm

Width

175mm

Depth

143mm

Adjustable Compartments

No

Material

Polypropylene

Colour

Blue, Transparent

Distrelec Product Id

18001557

Country of Origin

Denmark