Raaco Blue PP, Adjustable Compartment Box, 78mm x 338mm x 261mm

RS Stock No.: 774-0411Brand: RaacoManufacturers Part No.: 136235Distrelec Article No.: 30402059
brand-logo
View all in Compartment Boxes

Technical documents

Specifications

Brand

Raaco

Height

78mm

Width

338mm

Depth

261mm

Adjustable Compartments

Yes

Transparent Lid

Yes

Material

PP

Colour

Blue

Foam

No

Distrelec Product Id

30402059

Country of Origin

Denmark

Product details

Polypropylene Assorter Case

Polypropylene compartment cases for the storage and organisation of small parts and equipment.

Clasp for a secure close
Can be fitted with removal inserts Raaco A73, A75 & A78

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Raaco Blue PP, Adjustable Compartment Box, 78mm x 338mm x 261mm

P.O.A.

Raaco Blue PP, Adjustable Compartment Box, 78mm x 338mm x 261mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Raaco

Height

78mm

Width

338mm

Depth

261mm

Adjustable Compartments

Yes

Transparent Lid

Yes

Material

PP

Colour

Blue

Foam

No

Distrelec Product Id

30402059

Country of Origin

Denmark

Product details

Polypropylene Assorter Case

Polypropylene compartment cases for the storage and organisation of small parts and equipment.

Clasp for a secure close
Can be fitted with removal inserts Raaco A73, A75 & A78

You may be interested in