Raaco Compact 50 Plastic Tool Box, 311 x 621 x 311mm

RS Stock No.: 774-0433Brand: RaacoManufacturers Part No.: 136617
brand-logo
View all in Tool Boxes

Technical documents

Specifications

Brand

Raaco

Material

Plastic

Box Type

Tool Box

Length

311mm

Width

621mm

Height

311mm

Dimensions

311 x 621 x 311mm

Tray Type

Fixed, Removable

Colour

Blue

Weight

4.6kg

Range

Compact 50

Tools Included

No

Country of Origin

Denmark

Product details

Compact 50 Toolbox

Polypropylene toolbox with tote tool tray and a flexible layout using 10 assorted inserts and divider supplied.

Large base storage area
Handles on lid and at each end
50kg load bearing capacity

Raaco

Stock information temporarily unavailable.

P.O.A.

Raaco Compact 50 Plastic Tool Box, 311 x 621 x 311mm

P.O.A.

Raaco Compact 50 Plastic Tool Box, 311 x 621 x 311mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Raaco

Material

Plastic

Box Type

Tool Box

Length

311mm

Width

621mm

Height

311mm

Dimensions

311 x 621 x 311mm

Tray Type

Fixed, Removable

Colour

Blue

Weight

4.6kg

Range

Compact 50

Tools Included

No

Country of Origin

Denmark

Product details

Compact 50 Toolbox

Polypropylene toolbox with tote tool tray and a flexible layout using 10 assorted inserts and divider supplied.

Large base storage area
Handles on lid and at each end
50kg load bearing capacity

Raaco