Raaco Drawer Storage Unit

RS Stock No.: 774-0398Brand: RaacoManufacturers Part No.: 137423
brand-logo
View all in Drawer Storage

Technical documents

Specifications

Brand

Raaco

Material

Steel

Number of Drawers

16

Wheeled

No

Length

306mm

Width

150mm

Height

552mm

Dimensions

306 x 150 x 552mm

Type

Cabinet

Load Capacity

26.4kg

Weight

4.3kg

Country of Origin

Denmark

Product details

16 Drawer Steel Cabinet

From Raaco, this robust steel cabinet has sixteen drawers that are perfect for storing small parts, equipment and components. The drawers are constructed from transparent polypropylene plastic, and can each be split into four compartments, and so can be customized to your organizational needs.

For professional workshops or domestic garages, this 150 series Raaco steel cabinet is a versatile and durable storage solution.

Features and Benefits

•150mm deep drawers
• Each drawer can be divided into up to 4 parts
• Painted steel cabinet
• Polypropylene transparent drawers
• Cabinets capable of fitting together in a module system

Raaco 150 Steel Cabinet System

A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas. Ideal visible storage units for small parts for example nuts, bolts, screws etc. to non-electrostatic sensitive devices etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 150mm deep (front to back) to provide an alternative to the 250mm system. Dividers are available for all drawer sizes in this range to increase the number of compartments. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.

Stock information temporarily unavailable.

P.O.A.

Raaco Drawer Storage Unit

P.O.A.

Raaco Drawer Storage Unit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Raaco

Material

Steel

Number of Drawers

16

Wheeled

No

Length

306mm

Width

150mm

Height

552mm

Dimensions

306 x 150 x 552mm

Type

Cabinet

Load Capacity

26.4kg

Weight

4.3kg

Country of Origin

Denmark

Product details

16 Drawer Steel Cabinet

From Raaco, this robust steel cabinet has sixteen drawers that are perfect for storing small parts, equipment and components. The drawers are constructed from transparent polypropylene plastic, and can each be split into four compartments, and so can be customized to your organizational needs.

For professional workshops or domestic garages, this 150 series Raaco steel cabinet is a versatile and durable storage solution.

Features and Benefits

•150mm deep drawers
• Each drawer can be divided into up to 4 parts
• Painted steel cabinet
• Polypropylene transparent drawers
• Cabinets capable of fitting together in a module system

Raaco 150 Steel Cabinet System

A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas. Ideal visible storage units for small parts for example nuts, bolts, screws etc. to non-electrostatic sensitive devices etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 150mm deep (front to back) to provide an alternative to the 250mm system. Dividers are available for all drawer sizes in this range to increase the number of compartments. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.