Raaco 45 Drawer Storage Unit, Steel, 417mm x 306mm x 150mm, Blue

RS Stock No.: 767-860Brand: RaacoManufacturers Part No.: 137454
brand-logo
View all in Drawer Storage

Technical documents

Specifications

Brand

Raaco

Drawers

45

Case Material

Steel

Height

417mm

Width

306mm

Depth

150mm

Transparent Drawers

Yes

Drawer Material

PP

Colour

Blue

Country of Origin

Denmark

Product details

Drawer Cabinets - Medium Height

Individual free standing or wall mounted, or can be grouped together on the frame, see stock no. 230-649 or Turntable, see stock no.230-633
The steel carcase is enamelled dark grey. The drawers are translucent, lightweight durable polypropylene

Raaco 150 Steel Cabinet System

A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas. Ideal visible storage units for small parts for example nuts, bolts, screws etc. to non-electrostatic sensitive devices etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 150mm deep (front to back) to provide an alternative to the 250mm system. Dividers are available for all drawer sizes in this range to increase the number of compartments. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.

Stock information temporarily unavailable.

P.O.A.

Raaco 45 Drawer Storage Unit, Steel, 417mm x 306mm x 150mm, Blue

P.O.A.

Raaco 45 Drawer Storage Unit, Steel, 417mm x 306mm x 150mm, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Raaco

Drawers

45

Case Material

Steel

Height

417mm

Width

306mm

Depth

150mm

Transparent Drawers

Yes

Drawer Material

PP

Colour

Blue

Country of Origin

Denmark

Product details

Drawer Cabinets - Medium Height

Individual free standing or wall mounted, or can be grouped together on the frame, see stock no. 230-649 or Turntable, see stock no.230-633
The steel carcase is enamelled dark grey. The drawers are translucent, lightweight durable polypropylene

Raaco 150 Steel Cabinet System

A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas. Ideal visible storage units for small parts for example nuts, bolts, screws etc. to non-electrostatic sensitive devices etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 150mm deep (front to back) to provide an alternative to the 250mm system. Dividers are available for all drawer sizes in this range to increase the number of compartments. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.