Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Raaco Compact 20 Plastic Tool Box, 474 x 190 x 239mm

RS Stock No.: 231-153Brand: RaacoManufacturers Part No.: 138468Distrelec Article No.: 18001519
brand-logo
View all in Tool Boxes

Technical documents

Specifications

Brand

Raaco

Material

Plastic

Box Type

Tool Box

Length

474mm

Width

239mm

Height

190mm

Dimensions

474 x 190 x 239mm

Tray Type

Removable Tote

Colour

Grey

Weight

1.7kg

Range

Compact 20

Tools Included

No

Distrelec Product Id

18001519

Country of Origin

Denmark

Product details

Compact 20 with Tote Tray

Accepts inserts Stock No. 655-4755
30kg load bearing capacity
Dimensions: 475 x 240 x 190mm
Weight: 1.7kg

Raaco

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Raaco Compact 20 Plastic Tool Box, 474 x 190 x 239mm

P.O.A.

Raaco Compact 20 Plastic Tool Box, 474 x 190 x 239mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Raaco

Material

Plastic

Box Type

Tool Box

Length

474mm

Width

239mm

Height

190mm

Dimensions

474 x 190 x 239mm

Tray Type

Removable Tote

Colour

Grey

Weight

1.7kg

Range

Compact 20

Tools Included

No

Distrelec Product Id

18001519

Country of Origin

Denmark

Product details

Compact 20 with Tote Tray

Accepts inserts Stock No. 655-4755
30kg load bearing capacity
Dimensions: 475 x 240 x 190mm
Weight: 1.7kg

Raaco

You may be interested in