Raaco PP Storage Bin, 184mm x 1040mm x 440mm, Galvanised

RS Stock No.: 125-2423Brand: RaacoManufacturers Part No.: 139182Distrelec Article No.: 30021987
brand-logo
View all in Storage Bins

Technical documents

Specifications

Brand

Raaco

Bin Material

PP

Overall Height

440mm

Overall Width

1040mm

Overall Depth

184mm

Colour

Galvanised

Country of Origin

Denmark

Product details

Raaco Bin Wall Panel Set

The bin wall storage set provides everything for a well-organised and space saving storage solution for your small parts. The open boxes give you fast and direct access to the contents, so that you can work efficiently. Perfect for professional tradesmen or for use in workshops and garages.

Features and Benefits

Polypropylene
Bin Volume: 1 L
Dimensions: 440 mm (H) x 1040 mm (W) x 184 mm (D)

Content

Steel Wall Panels x 2
Polypropylene Bins x 32 (volume 1 L)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Raaco PP Storage Bin, 184mm x 1040mm x 440mm, Galvanised

P.O.A.

Raaco PP Storage Bin, 184mm x 1040mm x 440mm, Galvanised
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Raaco

Bin Material

PP

Overall Height

440mm

Overall Width

1040mm

Overall Depth

184mm

Colour

Galvanised

Country of Origin

Denmark

Product details

Raaco Bin Wall Panel Set

The bin wall storage set provides everything for a well-organised and space saving storage solution for your small parts. The open boxes give you fast and direct access to the contents, so that you can work efficiently. Perfect for professional tradesmen or for use in workshops and garages.

Features and Benefits

Polypropylene
Bin Volume: 1 L
Dimensions: 440 mm (H) x 1040 mm (W) x 184 mm (D)

Content

Steel Wall Panels x 2
Polypropylene Bins x 32 (volume 1 L)

You may be interested in