Raaco Tool Bag with Shoulder Strap 234mm x 504mm x 256mm

RS Stock No.: 841-2612Brand: RaacoManufacturers Part No.: 141604
brand-logo
View all in Tool Bags

Technical documents

Specifications

Brand

Raaco

Bag Type

Tool Bag

Length

234mm

Width

504mm

Height

256mm

Shoulder Strap

Yes

Country of Origin

Denmark

Product details

Raaco

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Raaco Tool Bag with Shoulder Strap 234mm x 504mm x 256mm

P.O.A.

Raaco Tool Bag with Shoulder Strap 234mm x 504mm x 256mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Raaco

Bag Type

Tool Bag

Length

234mm

Width

504mm

Height

256mm

Shoulder Strap

Yes

Country of Origin

Denmark

Product details

Raaco

You may be interested in