Raaco Transparent Polypropylene Insert, 69mm x 55mm x 236mm

RS Stock No.: 136-7968Brand: RaacoManufacturers Part No.: 145039
brand-logo
View all in Compartment Boxes

Technical documents

Specifications

Brand

Raaco

Height

69mm

Width

55mm

Depth

236mm

Material

Polypropylene

Colour

Transparent

Model Number

Insert 80 CA8-3

Country of Origin

Denmark

Product details

Raaco Adjustable Tray Inserts

A range of multi-tray practical solutions from Raaco. These plastic inserts are designed for compartment boxes, to help organise and store large numbers of tools, accessories and small parts. Each insert cleverly clicks into place on the grid style base of your compartment box. Letting you combine individual components and create the ideal storage solution, specifically to your needs. There are two different versions of the CA-inserts to choose from. Both are transparent but the FOD version contains added fluorescent material for better visibility using a black light (UV light).

Features & Benefits

• Designed to be fixed with click n' grid CarryLite LMS cases
• Transparent for easy visual identification
• Works perfectly with U-Profile lids

You may be interested in
Raaco Transparent Polypropylene Insert, 69mm x 79mm x 218mm
P.O.A.Each (In a Pack of 8) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Raaco Transparent Polypropylene Insert, 69mm x 55mm x 236mm

P.O.A.

Raaco Transparent Polypropylene Insert, 69mm x 55mm x 236mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Raaco Transparent Polypropylene Insert, 69mm x 79mm x 218mm
P.O.A.Each (In a Pack of 8) (ex VAT)

Technical documents

Specifications

Brand

Raaco

Height

69mm

Width

55mm

Depth

236mm

Material

Polypropylene

Colour

Transparent

Model Number

Insert 80 CA8-3

Country of Origin

Denmark

Product details

Raaco Adjustable Tray Inserts

A range of multi-tray practical solutions from Raaco. These plastic inserts are designed for compartment boxes, to help organise and store large numbers of tools, accessories and small parts. Each insert cleverly clicks into place on the grid style base of your compartment box. Letting you combine individual components and create the ideal storage solution, specifically to your needs. There are two different versions of the CA-inserts to choose from. Both are transparent but the FOD version contains added fluorescent material for better visibility using a black light (UV light).

Features & Benefits

• Designed to be fixed with click n' grid CarryLite LMS cases
• Transparent for easy visual identification
• Works perfectly with U-Profile lids

You may be interested in
Raaco Transparent Polypropylene Insert, 69mm x 79mm x 218mm
P.O.A.Each (In a Pack of 8) (ex VAT)