Technical documents
Specifications
Brand
RaacoMaterial
Plastic
Box Type
Tool Box
Length
472mm
Width
675mm
Height
472mm
Dimensions
472 x 675 x 472mm
Lock Type
Latch
Wheels
2 Wheels
Tray Type
Fixed, Removable
Colour
Black; Blue
Weight
8.1kg
Tools Included
No
Country of Origin
Denmark
Stock information temporarily unavailable.
P.O.A.
Raaco Plastic Tool Box 2 Wheels, 472 x 675 x 472mm
1
P.O.A.
Raaco Plastic Tool Box 2 Wheels, 472 x 675 x 472mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RaacoMaterial
Plastic
Box Type
Tool Box
Length
472mm
Width
675mm
Height
472mm
Dimensions
472 x 675 x 472mm
Lock Type
Latch
Wheels
2 Wheels
Tray Type
Fixed, Removable
Colour
Black; Blue
Weight
8.1kg
Tools Included
No
Country of Origin
Denmark