Raaco Fabric Tool Bag with Shoulder Strap 264mm x 626mm x 324mm

RS Stock No.: 841-2619Brand: RaacoManufacturers Part No.: 760355Distrelec Article No.: 11074831
brand-logo
View all in Tool Bags

Technical documents

Specifications

Brand

Raaco

Bag Type

Tool Bag

Material

Fabric

Length

264mm

Width

626mm

Height

324mm

Shoulder Strap

Yes

Country of Origin

China

Product details

Raaco ToolBag Pro

The ToolBag Pro range from Raaco is a professional range of heavy duty tool bags designed for busy tradesman and contractors. Extremely wear resistant and spacious with a unique design for storing a wide selection of different tools.

Large reinforced pockets and lots of them for storing tools and accessories in an organised manner
Strong chemical resistant 600D Polyester construction for strength and long life
Reinforced metal frame and hard plastic feet to protect against damp and wet surfaces
Removable ergonomic shoulder strap designed to reduce strain on the shoulder and a large metal handle with a soft rubber grip for one handed carrying
Outside holders for storing tape rolls and measuring tapes so they are always to hand and easy to access
Ideal for the contractor who needs easy access to a lot of different tools on site and the DIY expert who wants to hold all his tools in one place

Stock information temporarily unavailable.

P.O.A.

Raaco Fabric Tool Bag with Shoulder Strap 264mm x 626mm x 324mm

P.O.A.

Raaco Fabric Tool Bag with Shoulder Strap 264mm x 626mm x 324mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Raaco

Bag Type

Tool Bag

Material

Fabric

Length

264mm

Width

626mm

Height

324mm

Shoulder Strap

Yes

Country of Origin

China

Product details

Raaco ToolBag Pro

The ToolBag Pro range from Raaco is a professional range of heavy duty tool bags designed for busy tradesman and contractors. Extremely wear resistant and spacious with a unique design for storing a wide selection of different tools.

Large reinforced pockets and lots of them for storing tools and accessories in an organised manner
Strong chemical resistant 600D Polyester construction for strength and long life
Reinforced metal frame and hard plastic feet to protect against damp and wet surfaces
Removable ergonomic shoulder strap designed to reduce strain on the shoulder and a large metal handle with a soft rubber grip for one handed carrying
Outside holders for storing tape rolls and measuring tapes so they are always to hand and easy to access
Ideal for the contractor who needs easy access to a lot of different tools on site and the DIY expert who wants to hold all his tools in one place