Rabbit Semiconductor

RS Stock No.: 172-9343Brand: Rabbit SemiconductorManufacturers Part No.: 20-101-0507
brand-logo
View all in Single Board Computers

Technical documents

Specifications

Core Processor

Rabbit 3000

Supported I/O Interfaces

GPIO, Parallel

Supported Network Interfaces

10 Base-T

Dimensions

47 x 69.2 x 22mm

Height

22mm

Length

69.2mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+70 °C

Width

47mm

Product details

RCM3000 RabbitCore® Industrial Single-Board Controller

The RCM3000 RabbitCore processor module offers the features and performance for embedded control systems, providing secure data communication with integrated Ethernet connectivity. The Dynamic C Integrated Development Environment (IDE) includes a full-featured C compiler, editor and in-circuit debugger. The module supports RabbitWeb for creating dynamic HTML interfaces and AES-128 encryption for secure web transactions.

• 29.4MHz Rabbit 3000 MPU with low-power 'Sleepy' modes
• Spectrum spreader for reduced EMI (radiated emissions)
• On-board 512KB program Flash memory
• On-board 512KB data SRAM (battery-backable)
• Watchdog supervisor
• 52 x GPIO ports
• Up to 7 x serial ports
• 4 x PWM outputs
• 2 x Quadrature Encoder inputs
• 10Base-T Ethernet connectivity via RJ45 socket
• Battery-backable Real-Time Clock (RTC)
• Connectors: 2 x 34-pin signal headers, 10-pin programming header
• Power supply: +3.3Vdc @ 150mA
• Operating temperature range: -40 to +70°C
• Dimensions: 69 x 47 x 22mm

Rabbit - Digi International

Embedded Controllers and Device Servers for the Industrial environment.

Stock information temporarily unavailable.

P.O.A.

Rabbit Semiconductor

P.O.A.

Rabbit Semiconductor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Core Processor

Rabbit 3000

Supported I/O Interfaces

GPIO, Parallel

Supported Network Interfaces

10 Base-T

Dimensions

47 x 69.2 x 22mm

Height

22mm

Length

69.2mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+70 °C

Width

47mm

Product details

RCM3000 RabbitCore® Industrial Single-Board Controller

The RCM3000 RabbitCore processor module offers the features and performance for embedded control systems, providing secure data communication with integrated Ethernet connectivity. The Dynamic C Integrated Development Environment (IDE) includes a full-featured C compiler, editor and in-circuit debugger. The module supports RabbitWeb for creating dynamic HTML interfaces and AES-128 encryption for secure web transactions.

• 29.4MHz Rabbit 3000 MPU with low-power 'Sleepy' modes
• Spectrum spreader for reduced EMI (radiated emissions)
• On-board 512KB program Flash memory
• On-board 512KB data SRAM (battery-backable)
• Watchdog supervisor
• 52 x GPIO ports
• Up to 7 x serial ports
• 4 x PWM outputs
• 2 x Quadrature Encoder inputs
• 10Base-T Ethernet connectivity via RJ45 socket
• Battery-backable Real-Time Clock (RTC)
• Connectors: 2 x 34-pin signal headers, 10-pin programming header
• Power supply: +3.3Vdc @ 150mA
• Operating temperature range: -40 to +70°C
• Dimensions: 69 x 47 x 22mm

Rabbit - Digi International

Embedded Controllers and Device Servers for the Industrial environment.