Rabbit Semiconductor RCM4000 RabbitCore SBC Module 20-101-1094

RS Stock No.: 436-531Brand: Rabbit SemiconductorManufacturers Part No.: 20-101-1094
brand-logo
View all in Processor Development Tools

Technical documents

Specifications

Kit Name

RCM4000 RabbitCore

Product details

RCM4000 RabbitCore® Single-Board Controller

The RCM4000 RabbitCore processor module offers the features and performance for embedded control systems, providing secure data communication with integrated Ethernet connectivity. The Dynamic C Integrated Development Environment (IDE) includes a full-featured C compiler, editor and in-circuit debugger.

• 58.98MHz Rabbit 4000 MPU
• Spectrum spreader for reduced EMI (radiated emissions)
• On-board 512KB program Flash memory
• On-board 512KB data SRAM (battery-backable)
• On-board 32MB serial Flash memory for mass storage
• Watchdog supervisor
• 22 x GPIO ports
• Up to 5 x serial ports
• 8-channel 12-bit ADC inputs (or 4-channel 11-bit Differential inputs)
• 10Base-T Ethernet connectivity via RJ45 socket
• Battery-backable Real-Time Clock (RTC)
• Connectors: 50-pin IDC signal header, 10-pin IDC programming header
• Power supply: +3.3Vdc @ 90mA
• Operating temperature range: 0 to +70°C
• Dimensions: 47 x 61 x 20mm

Rabbit - Digi International

Embedded Controllers and Device Servers for the Industrial environment.

Stock information temporarily unavailable.

P.O.A.

Rabbit Semiconductor RCM4000 RabbitCore SBC Module 20-101-1094

P.O.A.

Rabbit Semiconductor RCM4000 RabbitCore SBC Module 20-101-1094
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Kit Name

RCM4000 RabbitCore

Product details

RCM4000 RabbitCore® Single-Board Controller

The RCM4000 RabbitCore processor module offers the features and performance for embedded control systems, providing secure data communication with integrated Ethernet connectivity. The Dynamic C Integrated Development Environment (IDE) includes a full-featured C compiler, editor and in-circuit debugger.

• 58.98MHz Rabbit 4000 MPU
• Spectrum spreader for reduced EMI (radiated emissions)
• On-board 512KB program Flash memory
• On-board 512KB data SRAM (battery-backable)
• On-board 32MB serial Flash memory for mass storage
• Watchdog supervisor
• 22 x GPIO ports
• Up to 5 x serial ports
• 8-channel 12-bit ADC inputs (or 4-channel 11-bit Differential inputs)
• 10Base-T Ethernet connectivity via RJ45 socket
• Battery-backable Real-Time Clock (RTC)
• Connectors: 50-pin IDC signal header, 10-pin IDC programming header
• Power supply: +3.3Vdc @ 90mA
• Operating temperature range: 0 to +70°C
• Dimensions: 47 x 61 x 20mm

Rabbit - Digi International

Embedded Controllers and Device Servers for the Industrial environment.