Technical documents
Specifications
Brand
Rabbit SemiconductorProduct Name
SBC BL4S200
Processor Clock Speed
58.98MHz
Supported Memory
1x SRAM
Installed Memory
512 kB
Supported I/O Interfaces
Ethernet, RS232 x 3, RS485
Supported Network Interfaces
10/100 Ethernet
Dimensions
96 x 146 x 24mm
Height
24mm
Width
96mm
Length
146mm
Number of Memory Sockets
1x
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+85 °C
Product details
BL4S2x0 Industrial Single-Board Controller
The BL4S200 is an industrial-quality SBC based on the Rabbit RCM4310 processor module designed specifically for algorithmic-intensive applications such as graphics and encryption. The Dynamic C programming environment reduces development time. Full TCP/IP stack with source code is provided royalty-free.
Rabbit RCM4310 Processor Module
58.98MHz Rabbit 4000 MPU with extended low-power 'sleepy' modes
On-board 1MB serial Flash program memory
On-board 512KB program execution SRAM
On-board 512KB data SRAM
10/100 Ethernet connectivity via RJ45 socket
MiniSD card slot (up to 1GB)
Battery-backed Real-Tme Clock (RTC)
Watchdog supervisor
Main Board Features
32 x protected/buffered programmable GPIO
8 x programmable high-current source/sink outputs: +40Vdc @ 2A per channel
2 x RS-232 or 1 x RS-232 + RTS/CTS serial ports
RS-485 serial port
8 x 11-bit analogue input channels (Four can be set up for 4-20mA current loop comms)
2 x 12-bit analogue output channels, buffered 0-10Vdc, ±10Vdc or 4-20mA
2 x RJ45 sockets for RabbitNet™ connection
10 x polarised Micro-Fit GPIO connectors
CR2032 coin-cell holder for RTC back-up
Power supply: +9 to +36Vdc via Micro-Fit connector
Operating temperature range: -40 to +85°C (-20 to +85°C with SD card)
Dimensions: 146 x 96 x 24mm
BL4S2x0 Tool Kit (RS 667-2910)
CD-ROM with complete product documentation
Printed Getting Started manual and Rabbit 4000/5000 reference posters
Demonstration Board with pushbutton switches and LEDs
USB programming/debug adapter and cable
Set of Micro-Fit I/O cables
Ethernet LAN cable
Universal AC adapter, +12Vdc @ 1A
Rabbit - Digi International
Embedded Controllers and Device Servers for the Industrial environment.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Rabbit SemiconductorProduct Name
SBC BL4S200
Processor Clock Speed
58.98MHz
Supported Memory
1x SRAM
Installed Memory
512 kB
Supported I/O Interfaces
Ethernet, RS232 x 3, RS485
Supported Network Interfaces
10/100 Ethernet
Dimensions
96 x 146 x 24mm
Height
24mm
Width
96mm
Length
146mm
Number of Memory Sockets
1x
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+85 °C
Product details
BL4S2x0 Industrial Single-Board Controller
The BL4S200 is an industrial-quality SBC based on the Rabbit RCM4310 processor module designed specifically for algorithmic-intensive applications such as graphics and encryption. The Dynamic C programming environment reduces development time. Full TCP/IP stack with source code is provided royalty-free.
Rabbit RCM4310 Processor Module
58.98MHz Rabbit 4000 MPU with extended low-power 'sleepy' modes
On-board 1MB serial Flash program memory
On-board 512KB program execution SRAM
On-board 512KB data SRAM
10/100 Ethernet connectivity via RJ45 socket
MiniSD card slot (up to 1GB)
Battery-backed Real-Tme Clock (RTC)
Watchdog supervisor
Main Board Features
32 x protected/buffered programmable GPIO
8 x programmable high-current source/sink outputs: +40Vdc @ 2A per channel
2 x RS-232 or 1 x RS-232 + RTS/CTS serial ports
RS-485 serial port
8 x 11-bit analogue input channels (Four can be set up for 4-20mA current loop comms)
2 x 12-bit analogue output channels, buffered 0-10Vdc, ±10Vdc or 4-20mA
2 x RJ45 sockets for RabbitNet™ connection
10 x polarised Micro-Fit GPIO connectors
CR2032 coin-cell holder for RTC back-up
Power supply: +9 to +36Vdc via Micro-Fit connector
Operating temperature range: -40 to +85°C (-20 to +85°C with SD card)
Dimensions: 146 x 96 x 24mm
BL4S2x0 Tool Kit (RS 667-2910)
CD-ROM with complete product documentation
Printed Getting Started manual and Rabbit 4000/5000 reference posters
Demonstration Board with pushbutton switches and LEDs
USB programming/debug adapter and cable
Set of Micro-Fit I/O cables
Ethernet LAN cable
Universal AC adapter, +12Vdc @ 1A
Rabbit - Digi International
Embedded Controllers and Device Servers for the Industrial environment.