Radiall, Plug Cable Mount SMC Connector, 50Ω, Straight Body

RS Stock No.: 295-5378Brand: RadiallManufacturers Part No.: R112005000
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

SMC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

RG179, RG187, RG188, RG316

Operating Frequency

0 to 10GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Clamp jack and plugs

Gold Plated - Radiall

Stock information temporarily unavailable.

P.O.A.

Radiall, Plug Cable Mount SMC Connector, 50Ω, Straight Body

P.O.A.

Radiall, Plug Cable Mount SMC Connector, 50Ω, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

SMC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

RG179, RG187, RG188, RG316

Operating Frequency

0 to 10GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Clamp jack and plugs

Gold Plated - Radiall