Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Radiall, Plug Cable Mount MCX Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 245-5036Brand: RadiallManufacturers Part No.: R113082000W
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

MCX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174, RG188, RG316

Operating Frequency

0 to 6GHz

Body Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Radiall 50 Ohm MCX RF Coaxial Crimp Plug Connectors

50 Ohm MCX RF coaxial crimp plug connectors with snap-on mating and a crimp termination. These 50 Ohm MCX straight RF coax crimp cable plugs have a thermoplastic dielectric, a gold over nickel plated body (apart from stock number 257-8397 which is nickel plated), gold plated centre contact and are for use with a variety of RF coaxial cable types including RG174, RG188, RG316, RG178 and RG196

Radiall MCX

Stock information temporarily unavailable.

P.O.A.

Radiall, Plug Cable Mount MCX Connector, 50Ω, Crimp Termination, Straight Body

P.O.A.

Radiall, Plug Cable Mount MCX Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

MCX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174, RG188, RG316

Operating Frequency

0 to 6GHz

Body Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Radiall 50 Ohm MCX RF Coaxial Crimp Plug Connectors

50 Ohm MCX RF coaxial crimp plug connectors with snap-on mating and a crimp termination. These 50 Ohm MCX straight RF coax crimp cable plugs have a thermoplastic dielectric, a gold over nickel plated body (apart from stock number 257-8397 which is nickel plated), gold plated centre contact and are for use with a variety of RF coaxial cable types including RG174, RG188, RG316, RG178 and RG196

Radiall MCX