Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Radiall, Plug Cable Mount MCX Connector, 50Ω, Crimp Termination, Right Angle Body

RS Stock No.: 245-5070Brand: RadiallManufacturers Part No.: R113181000W
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

MCX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG178

Operating Frequency

0 to 6GHz

Minimum Operating Temperature

-55°C

Body Plating

Gold over Nickel

Maximum Operating Temperature

+155°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Radiall 50 Ohm MCX RF Coaxial Right Angle Crimp Plug Connectors

50 Ohm MCX RF coaxial right angle crimp plug connectors with snap-on mating and a crimp termination. These 50 Ohm MCX right angle RF coax crimp cable plugs have a thermoplastic dielectric, a gold over nickel plated body, gold plated centre contact and are for use with a variety of RF coaxial cable types including RG188, RG316 and RG178

Radiall MCX

Stock information temporarily unavailable.

P.O.A.

Radiall, Plug Cable Mount MCX Connector, 50Ω, Crimp Termination, Right Angle Body

P.O.A.

Radiall, Plug Cable Mount MCX Connector, 50Ω, Crimp Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Radiall

Coaxial Connector Type

MCX Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG178

Operating Frequency

0 to 6GHz

Minimum Operating Temperature

-55°C

Body Plating

Gold over Nickel

Maximum Operating Temperature

+155°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

Radiall 50 Ohm MCX RF Coaxial Right Angle Crimp Plug Connectors

50 Ohm MCX RF coaxial right angle crimp plug connectors with snap-on mating and a crimp termination. These 50 Ohm MCX right angle RF coax crimp cable plugs have a thermoplastic dielectric, a gold over nickel plated body, gold plated centre contact and are for use with a variety of RF coaxial cable types including RG188, RG316 and RG178

Radiall MCX